RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch, Momentary, Through Hole, 16.2mm Cutout, 1 NC + 1

Unavailable
RS will no longer stock this product.
RS Stock No.:
523-917
Mfr. Part No.:
1.15.108.276/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Illuminated

Yes

Series

LUMOTAST 75

Panel Cut Out Diameter

16.2mm

Mounting Type

Through Hole

Push Button Colour

Black

Contact Configuration

1 NC + 1 NO

Voltage Rating

230V

IP Rating

IP65

COO (Country of Origin):
HU
The RAFI Illuminated Pushbutton is a compact and versatile component featuring a square collar. It offers momentary contact function with robust water jet protection. It ensure adaptability across diverse fields like measurement-control, industrial robots, and model construction. With integrated LED illumination and tactile switches, it provides crisp feedback for a reliable user experience.

Black collar colour

IP65 protection

Contact function 1 NC plus 1 NO

Dimension 19 x 19 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy