EAO 45 Series Push Button Switch, Slide, Front, DPST, IP20, IP40, 500 V dc
- RS Stock No.:
- 442-387
- Mfr. Part No.:
- 45-313.1Z40
- Brand:
- EAO
Subtotal (1 unit)*
$39.92
(exc. GST)
$43.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.92 |
*price indicative
- RS Stock No.:
- 442-387
- Mfr. Part No.:
- 45-313.1Z40
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Slide | |
| Illuminated | No | |
| Series | 45 | |
| Mount Type | Front | |
| Contact Configuration | DPST | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20, IP40 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 500V dc | |
| Switch Configuration | 2 NO | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant, UKCA, UL | |
| Length | 49.7mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Slide | ||
Illuminated No | ||
Series 45 | ||
Mount Type Front | ||
Contact Configuration DPST | ||
Terminal Type Spring Terminal | ||
IP Rating IP20, IP40 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 500V dc | ||
Switch Configuration 2 NO | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 10A | ||
Standards/Approvals CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant, UKCA, UL | ||
Length 49.7mm | ||
- COO (Country of Origin):
- DE
The EAO Switching Element is a robust solution designed for reliable operation in various demanding environments. With its front mounting configuration and spring-type terminal, it ensures an efficient installation process while maintaining high-performance reliability. The device is crafted to deliver exceptional electrical characteristics, including impressive insulation voltage and surge voltage resistance, making it suitable for a range of applications. Built to withstand challenging ambient conditions, it meets rigorous standards, ensuring longevity and dependable service. Its slow-make switching system further enhances safety by providing forced opening for normally closed contacts, thereby facilitating a secure operational state. This product exemplifies precision engineering, combining high-quality materials and innovative design to meet the needs of modern electrical applications.
Designed for front plate mounting, simplifying installation processes
Features a durable silver contact material for improved reliability
Complies with high safety standards to ensure dependable operations
Offers a mechanical lifetime rating of up to 10 million cycles
IP20 and IP40 rated for protection against dust and water ingress
Can accommodate multiple switching elements per holder for increased versatility
Versatile operational temperature range facilitating use in various environments
Suitable for high-frequency operations, with a maximum of 3,600 cycles per hour
Related links
- EAO 45 Series Push Button Switch Front IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP40, 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Base 2 NO/1 NC IP67 500 V dc
