EAO Series 61 Series Push Button Switch, Plug-in, DPST, IP40
- RS Stock No.:
- 441-677
- Mfr. Part No.:
- 61-8720.37
- Brand:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 441-677
- Mfr. Part No.:
- 61-8720.37
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 61 | |
| Mount Type | Plug-in | |
| Contact Configuration | DPST | |
| Terminal Type | Plug-In | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55 | |
| Standards/Approvals | CB, RoHS, CQC, REACH, EN IEC 60947-5-1, CSA, EN IEC 61058-1 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 61 | ||
Mount Type Plug-in | ||
Contact Configuration DPST | ||
Terminal Type Plug-In | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55 | ||
Standards/Approvals CB, RoHS, CQC, REACH, EN IEC 60947-5-1, CSA, EN IEC 61058-1 | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Switching Element is designed for precision and reliability in diverse applications. With its advanced slow-make mechanism, this component ensures secure and swift operation, making it ideal for environments where electrical performance is paramount. Built to endure, it boasts a robust construction that meets stringent standards for low-voltage switching devices, providing peace of mind in operational integrity. Additionally, its compact plug-in terminal design accommodates various wiring configurations, while its gold contact material enhances conductivity and minimises wear over time. The elements ability to perform in extreme temperatures adds to its versatility, making it a suitable choice for both indoor and outdoor use. Whether in industrial settings or consumer applications, this switching element stands out for its dependable function and sustained performance.
Engineered for resilience in a wide range of operational environments
Incorporates a plug-in terminal for quick and straightforward installation
Gold contact material reduces oxidation and prolongs lifespan
Supports multiple wiring configurations for enhanced flexibility
Rated for exposure to extreme temperatures, ensuring consistent functionality
Designed to comply with leading international standards for safety and performance
Features a slender design that saves space without compromising on performance
Related links
- EAO Series 61 Series Push Button Switch DPST, IP40
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Push Button Switch SPDT, IP40
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 150 V dc
