EAO Series 61 Series Illuminated Push Button Switch, Snap Action, Plug-in, DPST, 150 V dc

Subtotal (1 unit)*

$34.01

(exc. GST)

$37.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.01

*price indicative

RS Stock No.:
441-659
Mfr. Part No.:
61-8460.12
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Switch Operation

Snap Action

Illuminated

Yes

Series

Series 61

Mount Type

Plug-in

Contact Configuration

DPST

Terminal Type

Plug-In

Actuator Style

Push Button

Minimum Operating Temperature

-25°C

Contact DC Voltage

150V dc

Switch Configuration

Snap Action

Maximum Operating Temperature

55

Standards/Approvals

CB (IEC 61058-1), CENELEC CCA-NTR (EN 60947-5-1), CQC, CSA, DNV, EAC, ENEC (EN 61058-1), EN IEC 60947-5-1, SEV (EN / IEC 60947-5-1), RoHS Compliant, REACH Compliant, NFF, EN IEC 61058-1, CB (IEC 60947-5-1), 2014 / 35 / EU (LVD), 2011 / 65 / EC (RoHS), UKCA, UL CE

Switch Contact Current

3A

COO (Country of Origin):
CH
The EAO Switching Element represents a reliable solution for your electrical control needs, designed with precision to enhance performance and longevity. With its snap-action mechanism, it guarantees consistent operation, making it ideal for a range of industrial applications. The unique combination of normally closed contacts offers versatility, accommodating various wiring configurations. Built to withstand challenging environments, this component ensures operational efficacy across a wide temperature range. Its sturdy construction and high-quality materials culminate in a product that not only meets but exceeds industry standards.

The compact design facilitates easy installation in various setups

Silver contacts provide superior conductivity and durability

Rated for high electrical lifetime, ensuring fewer replacements

Ability to handle significant electrical loads enhances reliability

Designed for both AC and DC applications boosts versatility

The plug-in terminal simplifies the wiring process

Shock and vibration resistance ensures stability in dynamic conditions

Conforms to stringent international safety standards for peace of mind

Environmentally compliant materials contribute to sustainability initiatives

Compact weight facilitates lightweight applications without sacrificing quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy