EAO Series 61 Series Illuminated Push Button Switch, Snap Action, Plug-in, DPST, 250 V dc

Subtotal (1 unit)*

$25.67

(exc. GST)

$28.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.67

*price indicative

RS Stock No.:
441-658
Mfr. Part No.:
61-8450.12
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Snap Action

Product Type

Push Button Switch

Illuminated

Yes

Series

Series 61

Mount Type

Plug-in

Contact Configuration

DPST

Terminal Type

Plug-In

Minimum Operating Temperature

-25°C

Actuator Style

Push Button

Contact DC Voltage

250V dc

Switch Configuration

2 NC

Maximum Operating Temperature

55

Switch Contact Current

5A

Standards/Approvals

2014 / 35 / EU (LVD), 2011 / 65 / EC (RoHS), CB (IEC 60947-5-1), CB (IEC 61058-1), CE, CENELEC CCA-NTR (EN 60947-5-1), CQC, CSA, DNV, EAC, ENEC (EN 61058-1), EN IEC 60947-5-1, EN IEC 61058-1, NFF, REACH Compliant, RoHS Compliant, SEV (EN / IEC 60947-5-1), UKCA, UL

COO (Country of Origin):
CH
The EAO Switching Element is designed for reliable operation in various electrical applications. It features a snap-action mechanism that ensures swift and precise switching. With both AC and DC ratings, it offers versatility for a range of installations. This product excels in environments where high reliability is paramount, providing an impressive electrical lifetime of over 50,000 cycles. Its robust construction, coupled with protection class II, allows for excellent durability against external factors. The compact design, featuring plug-in terminals, simplifies installation and maintenance, making it an ideal choice for both industrial and commercial settings.

Snap-action design guarantees rapid, secure switching

Suitable for a wide range of voltages in both AC and DC applications

Enhanced durability ensures longevity and reduced maintenance costs

Compact plug-in terminals streamline installation and wiring processes

Robust thermal and mechanical resilience faces extreme environmental conditions

Complies with numerous international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy