EAO Series 61 Series Push Button Switch, Slow Make, Screw, 1 NC, IP40, 250 V dc
- RS Stock No.:
- 441-668
- Mfr. Part No.:
- 61-8640.11
- Brand:
- EAO
Subtotal (1 unit)*
$49.34
(exc. GST)
$54.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $49.34 |
*price indicative
- RS Stock No.:
- 441-668
- Mfr. Part No.:
- 61-8640.11
- Brand:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Slow Make | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 61 | |
| Mount Type | Screw | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Contact DC Voltage | 250V dc | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55 | |
| Standards/Approvals | UKCA, UL, 2011/65/EC (RoHS), 2014/35/EU (LVD), CB (IEC 60947-5-1), CB (IEC 61058-1), CE, CENELEC CCA-NTR (EN 60947-5-1), CQC, CSA, DNV, EAC, ENEC (EN 61058-1), EN IEC 60947-5-1, EN IEC 61058-1, NFF, REACH Compliant, RoHS Compliant, SEV (EN / IEC 60947-5-1) | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Slow Make | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 61 | ||
Mount Type Screw | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Contact DC Voltage 250V dc | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55 | ||
Standards/Approvals UKCA, UL, 2011/65/EC (RoHS), 2014/35/EU (LVD), CB (IEC 60947-5-1), CB (IEC 61058-1), CE, CENELEC CCA-NTR (EN 60947-5-1), CQC, CSA, DNV, EAC, ENEC (EN 61058-1), EN IEC 60947-5-1, EN IEC 61058-1, NFF, REACH Compliant, RoHS Compliant, SEV (EN / IEC 60947-5-1) | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CH
Related links
- EAO 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO 46 Series Push Button Switch Screw IP20, 24 V dc
- EAO Series 46 Series Push Button Switch Screw IP20, 240 V dc 600 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
