EAO Series 61 Series Push Button Switch, Slow Make, Screw, DPST, IP40, 250 V dc
- RS Stock No.:
- 441-674
- Mfr. Part No.:
- 61-8655.11
- Brand:
- EAO
Subtotal (1 unit)*
$44.82
(exc. GST)
$49.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $44.82 |
*price indicative
- RS Stock No.:
- 441-674
- Mfr. Part No.:
- 61-8655.11
- Brand:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Slow Make | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 61 | |
| Mount Type | Screw | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 250V dc | |
| Switch Configuration | 2 Position | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN IEC 60947-5-1, 2011 / 65 / EC (RoHS), 2014 / 35 / EU (LVD), CB (IEC 60947-5-1), CB (IEC 61058-1), CE, CENELEC CCA-NTR (EN 60947-5-1), CQC, CSA, DNV, EAC, ENEC (EN 61058-1), EN IEC 61058-1, NFF, REACH Compliant, RoHS Compliant, SEV (EN / IEC 60947-5-1), UKCA, UL | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Slow Make | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 61 | ||
Mount Type Screw | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 250V dc | ||
Switch Configuration 2 Position | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN IEC 60947-5-1, 2011 / 65 / EC (RoHS), 2014 / 35 / EU (LVD), CB (IEC 60947-5-1), CB (IEC 61058-1), CE, CENELEC CCA-NTR (EN 60947-5-1), CQC, CSA, DNV, EAC, ENEC (EN 61058-1), EN IEC 61058-1, NFF, REACH Compliant, RoHS Compliant, SEV (EN / IEC 60947-5-1), UKCA, UL | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CH
Related links
- EAO 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Push Button Switch DPST, IP40
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
