Schneider Electric Harmony Series Illuminated Push Button Switch, Push-On, Through Hole, 22 mm Cutout, 1 NO, Green LED,

Subtotal (1 pack of 10 units)*

$289.52

(exc. GST)

$318.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$289.52$28.952

*price indicative

RS Stock No.:
438-970
Mfr. Part No.:
XB7NW3361
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Push-On

Product Type

Push Button Switch

Actuator Colour

Green

Illuminated

Yes

Series

Harmony

Panel Cutout Size

22 mm

Mount Type

Through Hole

Contact Configuration

1 NO

Terminal Type

Screw Clamp

LED Colour

Green

IP Rating

IP20, IP65

Contact AC Voltage

230V ac

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Switch Configuration

1 NO

Standards/Approvals

IEC 60947-1, IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14

Height

29mm

Width

29mm

Switch Contact Current

300mA

Length

57.5mm

Legend

Unmarked

COO (Country of Origin):
ID
The Schneider Electric Green illuminated push-button, designed for control applications, featuring a spring-return mechanism and 1 NO slow-break contact. With a 22mm mounting diameter, it is a monolithic product meant for panel installation.

IP65 and IP20 protection

Slow break operation

Related links