Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch, NO, Panel, 22 mm Cutout, 1 NO, Green LED,
- RS Stock No.:
- 260-9841
- Mfr. Part No.:
- XA2EC31
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$116.05
(exc. GST)
$127.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $116.05 |
*price indicative
- RS Stock No.:
- 260-9841
- Mfr. Part No.:
- XA2EC31
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Push Button Switch | |
| Switch Operation | NO | |
| Illuminated | Yes | |
| Series | XA2 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Green | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP65 | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, GB 14048.1, GB 14048.5, IEC 60947-5-1 | |
| Height | 30mm | |
| Length | 74.2mm | |
| Width | 42mm | |
| Legend | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Push Button Switch | ||
Switch Operation NO | ||
Illuminated Yes | ||
Series XA2 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Green | ||
Terminal Type Screw Clamp | ||
IP Rating IP65 | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, GB 14048.1, GB 14048.5, IEC 60947-5-1 | ||
Height 30mm | ||
Length 74.2mm | ||
Width 42mm | ||
Legend NO | ||
- COO (Country of Origin):
- CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This flush pushbutton provides an ergonomic interface for controlling machines. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. It is clearly distinguishable visually at a distance due to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.
Cost effective plastic pushbuttons with metallic look ring
Strong robustness and harsh environment protection
Related links
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NC
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NC IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Blue LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button NC 1 NO/1 NC, White
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Amber LED, IP65
