Schneider Electric S54 Series Push Button Switch, IP21D 250 V ac
- RS Stock No.:
- 358-119
- Mfr. Part No.:
- S540266
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$65.50
(exc. GST)
$72.05
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.50 |
*price indicative
- RS Stock No.:
- 358-119
- Mfr. Part No.:
- S540266
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Anthracite | |
| Illuminated | No | |
| Series | S54 | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| IP Rating | IP21D | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | EN 60669-1, 2006/95/EEC | |
| Width | 71 mm | |
| Switch Contact Current | 10 A | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Anthracite | ||
Illuminated No | ||
Series S54 | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
IP Rating IP21D | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals EN 60669-1, 2006/95/EEC | ||
Width 71 mm | ||
Switch Contact Current 10 A | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric push-button is a mechanism with a fixing frame and features a label holder cover. It is designed for light control and uses electromechanical technology. The device is mounted flush and includes a single rocker with a push-button actuator. It is equipped with a label holder and an impulse relay for efficient operation and labelling.
Fixing mode by screws
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric S54 Series Push Button Switch IP21D 250 V
- Schneider Electric S54 Series Push Button Switch 3G Flush, IP21D 250 V
- Schneider Electric S54 Series Push Button Switch SPDT, IP21D 250 V
- Schneider Electric S54 Series Illuminated Push Button Switch IP21D 250 V
- Schneider Electric S52 Series Push Button Switch IP21D 250 V
- Schneider Electric S32 Series Push Button Switch IP21D 250 V
- Schneider Electric S510 Series Push Button Switch IP21D 250 V
- Schneider Electric S53 Series Push Button Switch IP21D 250 V

