Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac

Subtotal (1 unit)*

$38.56

(exc. GST)

$42.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.56

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
358-118
Mfr. Part No.:
S540206
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Series

Odace 2011

Terminal Type

Plug-In

IP Rating

IP21D

Minimum Operating Temperature

5°C

Actuator Style

Push Button

Contact AC Voltage

250V ac

Maximum Operating Temperature

35°C

Width

71mm

Standards/Approvals

EN 60669-1, 2006/95/EEC

Switch Contact Current

10A

Height

71mm

COO (Country of Origin):
ES
The Schneider Electric push-button is a mechanism with a fixing frame, designed for light control. It features flush mounting and operates with electromechanical technology. The device has a single rocker with a push-button actuator and is equipped with an impulse relay.

Fixing mode by screws

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy