Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, 1 NO, Red LED,
- RS Stock No.:
- 276-9082
- Mfr. Part No.:
- XB4BW34B1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$74.14
(exc. GST)
$81.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $74.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9082
- Mfr. Part No.:
- XB4BW34B1
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69K | |
| Contact DC Voltage | 600V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact AC Voltage | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 57mm | |
| Standards/Approvals | CSA, RoHS, REACH | |
| Switch Contact Current | 3A | |
| Width | 30mm | |
| Height | 47mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69K | ||
Contact DC Voltage 600V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact AC Voltage 24V ac | ||
Maximum Operating Temperature 70°C | ||
Length 57mm | ||
Standards/Approvals CSA, RoHS, REACH | ||
Switch Contact Current 3A | ||
Width 30mm | ||
Height 47mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Flush 1 NC, Red
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Through Hole 1 NO,
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel 1 NO/1 NC
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT, Orange
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Blue
