Schneider Electric, Screw Amber LED Pilot Light, Harmony, 22.5 mm Cutout, 24V, IP69K, IP66, IP67, IP69, Round

Subtotal (1 unit)*

$113.51

(exc. GST)

$124.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.51

*price indicative

RS Stock No.:
341-177
Mfr. Part No.:
XB5AW28B5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

24V

Pilot Light Colour

Amber

Cutout Diameter

22.5mm

Lamp Type

LED

Series

Harmony

Mount Type

Screw

IP Rating

IP69K, IP66, IP67, IP69

Terminal Type

Screw Clamp

Current Rating

18mA

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

UL 60079-31, IEC 60079-31:2009, IEC 60079-7:2009, EN/IEC 60079-18:2009, IEC 60079-0:2009, REACH, RoHS, IEC 60529, IEC 60536, UL 60079-18, IP 65, CSA C22.2 No 213, UL 60079-0, ANSI/ISA 12.12.01

Bezel Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric Harmony XB5 push-to-test pilot light, made of robust plastic with screw clamp terminals for easy installation. It features an IK05 rating, providing protection against impact, conforming to IEC 50102. Ideal for industrial applications that require reliable and durable indication.

EU RoHS Directive

Universal LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy