Eaton Z-PUL Series Push Button Switch, DIN Rail, 1 NO/1 NC, IP40 250 V ac
- RS Stock No.:
- 258-324
- Mfr. Part No.:
- 276296 Z-PUL24/SO
- Brand:
- Eaton
Subtotal (1 unit)*
$108.61
(exc. GST)
$119.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.61 |
*price indicative
- RS Stock No.:
- 258-324
- Mfr. Part No.:
- 276296 Z-PUL24/SO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | Z-PUL | |
| Mount Type | DIN Rail | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Length | 80mm | |
| Height | 70mm | |
| Switch Contact Current | 16A | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series Z-PUL | ||
Mount Type DIN Rail | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP40 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Length 80mm | ||
Height 70mm | ||
Switch Contact Current 16A | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton pushbutton switch combines robust performance with cutting-edge LED technology, making it an ideal choice for both industrial and commercial applications. Designed to operate on 24AC/DC power, this component features a sleek orange aesthetic, enhancing visibility while meeting the functional demands of various environments. The essential design of this pushbutton ensures seamless integration into existing systems, enabling both normally open and normally closed functionality. Furthermore, built with a solid degree of protection, it guarantees durability in challenging conditions. Whether you're upgrading machinery or enhancing user interfaces, this pushbutton switch brings reliability and efficiency to your operations.
Sleek orange colour improves visibility in any setting
LED indication ensures real-time status feedback for users
Built to support a wide range of operating conditions
Compact dimensions facilitate easy installation in tight spaces
Designed with a high degree of protection for superior durability
Energy-efficient operation reduces overall power consumption
User-friendly interface enhances operational efficiency
Related links
- Eaton Z-PUL Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 2 NC, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NC, IP40
- Eaton ZT Series Push Button Switch 3 NO/1 NC, IP40 400 V ac
