Eaton Z-PU Series Push Button Switch, DIN Rail, 1 NO/1 NC, IP40 250 V ac

Subtotal (1 pack of 2 units)*

$88.43

(exc. GST)

$97.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$88.43$44.215

*price indicative

RS Stock No.:
258-456
Mfr. Part No.:
276293 Z-PU/SO
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Series

Z-PU

Mount Type

DIN Rail

Contact Configuration

1 NO/1 NC

IP Rating

IP40

Contact AC Voltage

250V ac

Actuator Style

Push Button

Standards/Approvals

IEC/EN 60669

Height

70mm

Length

80mm

Switch Contact Current

16A

Width

17.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton pushbutton switch combines functionality with robust design, providing reliable performance for electrical installations. Engineered for ease of use, it features a black actuator that complements a variety of settings, ensuring both functionality and aesthetics. With a rated operational current of 16A and a voltage rating of 250 V AC, this switch is suitable for a myriad of applications in residential and commercial environments. The compact dimensions facilitate seamless integration into standard distribution boards, while the top-hat rail mounting offers versatility and convenience. Complying with IEC/EN 60669 standards, it ensures a high level of safety and dependability, making it an essential component for any electrical setup.

Designed for modular installations

Offers easy top-hat rail mounting for quick installation

Features IP40 protection for enhanced durability

Equipped with one normally closed and one normally open contact

Constructed with a black actuator for a sleek appearance

Supports LED lamp types for energy efficiency

Compliant with international standards for safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy