Eaton ZT Series Push Button Switch, DIN Rail, 3 NO/1 NC, IP40 400 V ac
- RS Stock No.:
- 254-420
- Mfr. Part No.:
- 248330 Z-T/3S1O
- Brand:
- Eaton
Subtotal (1 unit)*
$113.29
(exc. GST)
$124.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.29 |
*price indicative
- RS Stock No.:
- 254-420
- Mfr. Part No.:
- 248330 Z-T/3S1O
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | ZT | |
| Mount Type | DIN Rail | |
| Contact Configuration | 3 NO/1 NC | |
| IP Rating | IP40 | |
| Contact AC Voltage | 400V ac | |
| Switch Configuration | 3 NO/1 NC | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Length | 80mm | |
| Switch Contact Current | 16A | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series ZT | ||
Mount Type DIN Rail | ||
Contact Configuration 3 NO/1 NC | ||
IP Rating IP40 | ||
Contact AC Voltage 400V ac | ||
Switch Configuration 3 NO/1 NC | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Length 80mm | ||
Switch Contact Current 16A | ||
Height 75mm | ||
- COO (Country of Origin):
- CZ
The Eaton pushbutton designed for extensive use in electrical applications is a cornerstone for effective control and convenience. This robust device operates at a voltage of 400 V and supports a high operational current of 16 A, making it ideal for demanding tasks. With its versatile design featuring three normally open contacts and one normally closed contact, it provides flexibility in application. The product's construction adheres to rigorous IEC and VDE standards, ensuring reliability and safety in every use. Designed for surface mounting, it fits seamlessly into standard distribution boards, contributing to a tidy and efficient setup. Lightweight at just 0.085 kg, it is easy to install without compromising on durability. Whether you're enhancing existing systems or embarking on new installations, this pushbutton represents an excellent choice for electrical control solutions.
Standard front dimensions accommodate various installation requirements
IP40 degree of protection ensures reliability in diverse environments
Lightweight design simplifies installation and maintenance
Complies with RoHS regulations for environmentally conscious applications
The actuator's black colour is designed to integrate well within any control interface
Built-in depth of 60 mm facilitates compatibility with standard mounting configurations
Supports AC voltage types for broad application in electrical systems
Designed with high short-circuit strength for added safety
Related links
- Eaton ZT Series Push Button Switch 4 NO, IP40 400 V ac
- Eaton Z-PUL Series Push Button Switch 2 NC, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NC, IP40
- Eaton Z-PUL Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO, IP40 250 V ac
