Eaton M22 Series White Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP69K, IP67
- RS Stock No.:
- 272-2198
- Mfr. Part No.:
- 216727 M22S-DP-W-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$37.53
(exc. GST)
$41.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.53 |
*price indicative
- RS Stock No.:
- 272-2198
- Mfr. Part No.:
- 216727 M22S-DP-W-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Mushroom Shaped | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67 | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 36.5mm | |
| Standards/Approvals | CSA Class No.:3211-03, UL CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, NOM CSA, CE CSA 012528, UL E29184, VDE 0660, UL, DNV LR GL, IEC/EN 60947, UL 508, IEC/EN 60947-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Mushroom Shaped | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67 | ||
Push Button Marking Inscribed | ||
Push Button Diameter 36.5mm | ||
Standards/Approvals CSA Class No.:3211-03, UL CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, NOM CSA, CE CSA 012528, UL E29184, VDE 0660, UL, DNV LR GL, IEC/EN 60947, UL 508, IEC/EN 60947-5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 36.5mm Diameter, 22.5mm Cutout Diameter - 216727 M22S-DP-W-X1
This push-button actuator is a white, mushroom-headed control element designed for panel mounting in industrial switchgear. It provides momentary spring-return actuation for operator signalling and control functions and is suitable for use where high ingress protection and recognised approvals are required. The device integrates a black bezel and an inscribed cap for clear identification in control panels.
Features and Benefits:
• IP69K and IP67 ingress protection for harsh washdown environments
• 5N actuation force for consistent tactile operation
• 3600 operations/h rating for frequent use cycles
• Mechanical lifespan of 5,000,000 operations for extended service
• Ambient temperature range from -25°C to 70°C for wide environments
• Front ring fitted to secure bezel and cap during installation
• 5N actuation force for consistent tactile operation
• 3600 operations/h rating for frequent use cycles
• Mechanical lifespan of 5,000,000 operations for extended service
• Ambient temperature range from -25°C to 70°C for wide environments
• Front ring fitted to secure bezel and cap during installation
Applications
• Suitable for factory machinery control panels requiring waterproof switches
• Ideal for food-processing lines needing high-pressure washdown resistance
• Used with safety circuits where momentary emergency signalling is required
• Can be used for marine or offshore panels requiring IP69K protection
• Suitable for control cabinets conforming to IEC/EN 60947 standards
• Ideal for food-processing lines needing high-pressure washdown resistance
• Used with safety circuits where momentary emergency signalling is required
• Can be used for marine or offshore panels requiring IP69K protection
• Suitable for control cabinets conforming to IEC/EN 60947 standards
What mounting aperture is required for installation?
The device fits into a 22.5 mm cut-out and is secured by the front ring.
How is the actuator marked for identification?
The cap is inscribed and presented in white plastic for visible labelling.
Which environmental tests has it been subjected to?
It meets damp-heat constant and cyclic testing to IEC 60068-2-78 and IEC 60068-2-30.
What materials are used for the visible components?
The bezel and cap are MADE of plastic with a black bezel and white mushroom cap.
Related links
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP69K, IP67
- Eaton M22 Series Black Push Button Switch IP69K IEC, EN
- Eaton M22 Series White Switching Function Latching Push Button Switch IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP69K 24 V ac
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP69K, IP67
- Eaton M22 Series Green Maintained Push Button Switch IP66 IP69K
- Eaton White Push Button Actuator
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K
