Eaton C30C Series Push Button Switch, Maintained, Cable, 30.5 mm Cutout, 1 NO, IP67, IP69K 800 V ac
- RS Stock No.:
- 240-715
- Mfr. Part No.:
- 185999 C30C-FDR-X-K10-P5
- Brand:
- Eaton
Subtotal (1 unit)*
$151.37
(exc. GST)
$166.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | $151.37 |
*price indicative
- RS Stock No.:
- 240-715
- Mfr. Part No.:
- 185999 C30C-FDR-X-K10-P5
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Series | C30C | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Cable | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP69K | |
| Contact AC Voltage | 800V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Switch Configuration | Latching | |
| Maximum Operating Temperature | 70°C | |
| Height | 46mm | |
| Length | 1.06m | |
| Switch Contact Current | 4A | |
| Width | 36mm | |
| Standards/Approvals | UL Category Control No.: NKCR, UL File No.: E29184, VDE 0660, CE marking, CSA-C22.2 No. 14-18 and No. 94.2-15, CSA Class No.: 321103, CSA File No.: 165628, IEC/EN 60947-5-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Illuminated No | ||
Series C30C | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Cable | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP67, IP69K | ||
Contact AC Voltage 800V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Switch Configuration Latching | ||
Maximum Operating Temperature 70°C | ||
Height 46mm | ||
Length 1.06m | ||
Switch Contact Current 4A | ||
Width 36mm | ||
Standards/Approvals UL Category Control No.: NKCR, UL File No.: E29184, VDE 0660, CE marking, CSA-C22.2 No. 14-18 and No. 94.2-15, CSA Class No.: 321103, CSA File No.: 165628, IEC/EN 60947-5-1, UL 508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton C30C Series Push Button Switch Cable 1 NO IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NO IP69K 800 V ac
