Schneider Electric Harmony Series Push Button Switch, Slow Break, Front, 1 NC, IP20, 250 V dc 240 V ac
- RS Stock No.:
- 245-031
- Mfr. Part No.:
- ZBE302
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$119.08
(exc. GST)
$130.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.08 |
*price indicative
- RS Stock No.:
- 245-031
- Mfr. Part No.:
- ZBE302
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Slow Break | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony | |
| Mount Type | Front | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1, UL 60947-5-1, JIS C8201-5-1, CSA C22.2 No 60947-5-1, GB/T 14048.5, GOST IEC 60947-5-1, IEC 60947-5-1, JIS C8201-1, IEC 60947-5-4, BS EN 60947-5-1 | |
| Width | 10mm | |
| Length | 26mm | |
| Height | 41mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Slow Break | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony | ||
Mount Type Front | ||
Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1, UL 60947-5-1, JIS C8201-5-1, CSA C22.2 No 60947-5-1, GB/T 14048.5, GOST IEC 60947-5-1, IEC 60947-5-1, JIS C8201-1, IEC 60947-5-4, BS EN 60947-5-1 | ||
Width 10mm | ||
Length 26mm | ||
Height 41mm | ||
- COO (Country of Origin):
- MA
Schneider Electric Harmony Series Contact Block, 1NC Contact Configuration, 6A Current Rating - ZBE302
This contact Block is a VITAL component in electrical systems, designed specifically for reliable switching applications. Engineered by Schneider Electric, this model features a 1NC contact configuration suitable for a variety of automation tasks. Able to perform under a wide temperature range of -40 to +70°C, it provides robust functionality in various environments. This front mounting switch operates efficiently at a voltage rating of 300V, complemented by its IP20 rating for protection against solid objects.
Features & Benefits
• Slow break switch ensures minimal arcing during operation
• High contact current rating of 6A supports demanding usage
• Crafted from silver alloy for enhanced conductivity and longevity
• IP20 rating protects components from dust ingress
• Wide operating temperature range for versatile usage
• High contact current rating of 6A supports demanding usage
• Crafted from silver alloy for enhanced conductivity and longevity
• IP20 rating protects components from dust ingress
• Wide operating temperature range for versatile usage
Applications
• Used for controlling machinery in industrial settings
• Suitable for integration in automation panels
• Effective in electrical equipment requiring reliable switching
• Ideal for use in environments with variable temperature conditions
• Suitable for integration in automation panels
• Effective in electrical equipment requiring reliable switching
• Ideal for use in environments with variable temperature conditions
What is the significance of the slow break switch in this product?
A slow break switch minimises arcing between contacts during disconnection, prolonging the operational life and preventing potential damage to connected circuits.
How does the silver alloy contribute to the product's performance?
The use of silver alloy enhances electrical conductivity, promoting efficient current flow while also improving resistance to wear over time, ensuring reliable operation.
What kind of mounting options are available for this contact block?
This model is specifically designed for front mounting, making it straightforward to install directly into panels or enclosures where accessibility is required.
Can this contact Block operate effectively at extreme temperatures?
Yes, it is capable of functioning within a wide temperature range of -40 to +70 °C, making it suitable for various environments and applications.
Related links
- Schneider Electric XB6 Series Illuminated Push Button Switch Panel SPST IP65, 250
- Schneider Electric Harmony Series Push Button Switch Front, 22 mm Cutout 690 V ac
- Schneider Electric K2H0 Series Push Button Switch Front, 22 mm Cutout 690 V ac
- Schneider Electric XB6D Series Illuminated Push Button Switch 16 mm Cutout Red LED 30 V
- Schneider Electric XB5A Series Push Button Switch Screw 1 NC IP67 IP69K 600 V
- Schneider Electric K1M0 Series Push Button Switch Front, 22 mm Cutout 690 V ac
- Schneider Electric XALFKA Series Push Button Switch, Slow Break
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Green
