Eaton M22 Series Illuminated Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, Red LED, IP66, IP67, IP69

Subtotal (1 unit)*

$69.59

(exc. GST)

$76.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.59

*price indicative

RS Stock No.:
240-852
Mfr. Part No.:
188066 M30I-FDRL-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Maintained

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

Yes

Panel Cutout Size

22.5 mm

Series

M22

Mount Type

Flush Mount

LED Colour

Red

IP Rating

IP66, IP67, IP69

Actuator Style

Flat

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

46mm

Standards/Approvals

IEC/EN 60947, VDE 0660, CE marking, CSA, DNV, UL

Height

30mm

Length

36mm

Legend

Blank

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator is designed to enhance visual feedback in a variety of applications. The flat design of the actuator ensures an elegant integration into control panels, making it an ideal choice for both industrial and commercial settings. With a robust stainless steel front ring and exceptional durability, this product withstands challenging environments while providing reliable performance. It excels in protection, featuring a high degree of ingress protection, ensuring longevity even under demanding conditions. The actuator’s advanced mechanics facilitate a smooth user experience, whether for frequent or emergency operations. A versatile choice for various functionalities, it simplifies control operations with its seamless integration capabilities while remaining aesthetically pleasing in its design.

Stainless steel front ring ensures durability and high resistance against corrosion

Flat design integrates effortlessly into various panel types

High degree of protection supports reliable operation in harsh environments

User-friendly mechanics provide smooth actuation for efficient operation

Suitable for illuminating control panels, enhancing visibility in low-light conditions

Flexible mounting position adapts to various installation needs

Support for SmartWire-DT connectivity streamlines integration into existing systems

Mechanical lifespan ensures long-term reliability with minimal maintenance required

Compact dimensions allow for versatile application across different settings

Certified under multiple standards, guaranteeing safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy