Eaton M30 Series Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, Red LED, IP66, IP67, IP69
- RS Stock No.:
- 239-746
- Mfr. Part No.:
- 188102 M30I-FDR-R-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$64.27
(exc. GST)
$70.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.27 |
*price indicative
- RS Stock No.:
- 239-746
- Mfr. Part No.:
- 188102 M30I-FDR-R-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Series | M30 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Flush Mount | |
| LED Colour | Red | |
| IP Rating | IP66, IP67, IP69 | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Latching | |
| Length | 36mm | |
| Height | 30mm | |
| Width | 46mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Legend | Inscribed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Maintained | ||
Illuminated No | ||
Series M30 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Flush Mount | ||
LED Colour Red | ||
IP Rating IP66, IP67, IP69 | ||
Actuator Style Flat | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Latching | ||
Length 36mm | ||
Height 30mm | ||
Width 46mm | ||
Standards/Approvals IEC/EN 60947 | ||
Legend Inscribed | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 Pushbutton is a robust and versatile control solution, designed specifically for demanding environments. Featuring a sleek flat front with a stainless steel bezel, this pushbutton not only enhances aesthetics but also ensures durability in tough conditions. It is maintained and inscribed, allowing for clear functionality in operation, making it the ideal choice for a range of industrial applications. Designed to withstand high levels of moisture and dust, the product boasts an impressive IP66 and IP69 rating for ultimate protection. Its mechanical lifespan of up to one million operations ensures reliability and longevity, while the ability to modify its stay-put/spring-return function adds to its user-friendly design. Perfectly suited for operators seeking a dependable and efficient control mechanism, this pushbutton delivers seamless performance and is engineered for optimal user interaction.
IP66 and IP69 ratings provide optimal protection against dust and water ingress
The stainless steel bezel offers enhanced durability and resistance to corrosion
Maintained and inscribed design ensures clear visual identification during operation
Boasts a remarkable mechanical lifespan of one million operations
The flat front design contributes to an elegant and modern aesthetic
User-friendly modifications for stay-put/spring-return functions enhance operational flexibility
Lightweight structure allows for easy handling and installation
Related links
- Eaton RMQ Titan M30 Series Push Button Switch Panel Red LED IP67, IP69K
- Eaton M30 Series White Momentary Spring Return Push Button Switch IP66 IP69
- Eaton M30I Series Push Button Switch Panel Green LED IP67, IP69
- Eaton M30I Series Push Button Switch Panel Yellow LED IP67, IP69
- Eaton RMQ Titan M30 Series Push Button Switch Panel Black LED IP67, IP69K
- Eaton RMQ Titan M30 Series Red Momentary Push Button Switch IP66 IP69K
- Eaton M30 Series Red Flush 30mm Cutout
- Eaton M30 Series White Push Button Switch IP66 IP67
