Eaton RMQ Titan M22 Series Red Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2665
- Mfr. Part No.:
- 78635766 M22-D-R+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$39.97
(exc. GST)
$43.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 246 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.97 |
*price indicative
- RS Stock No.:
- 399-2665
- Mfr. Part No.:
- 78635766 M22-D-R+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Dome | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Dome | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Push Button Head, 29.7mm Head Diameter, Fixing Adapter Included - RMQ-Titan / M22 Series - 78635766 M22-D-R+M22-A
Take charge of your switching device with this push button head from Eaton. As a momentary switch, it only closes the connected circuit when pressed, giving you precise machine control. It's able to handle up to 3,600 operations an hour, so keeps pace with intense switching tasks. Getting the unit set up is no trouble, as it slots into a standard 22mm panel cutout. An IP69K rating indicates it's a safe bet for use in dusty settings where hot, high-pressure water jets are likely. Look for push button heads like this in food-production facilities and the construction industry.
Features & Benefits
• Large head diameter of 29.7mm, making it easy to operate with gloves
• Mounts flush to the panel to stop contamination from getting in
• Bright red actuator stands out on a busy panel
• Comes with a fixing adapter for secure mounting against movement
• Wide operating temperature range between -25°C and +70°C for wide compatibility with industrial settings
What's the service life of this push button head?
This unit has a mechanical lifespan of over five million cycles, so it delivers long-lasting hardware control.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
