Eaton M22 Series Push Button Switch, 22 mm Cutout Green, 1 NO, IP67

Subtotal (1 unit)*

$45.38

(exc. GST)

$49.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.38

*price indicative

RS Stock No.:
229-491
Mfr. Part No.:
110937 M22-D-G-X1-K10-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

No

Series

M22

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Push Button Colour

Green

Contact Configuration

1 NO

Push Button Style

Flush

Push Button Shape

Flush

IP Rating

IP67

Minimum Operating Temperature

-25°C

Push Button Diameter

50mm

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

DNV GL LR

Hazardous Area Certification

CE

Body Material

Titanium Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Switch, 22mm Cut-out Diameter, Green - 110937 M22-D-G-X1-K10-BVP


This push button switch provides a panel-mounted control solution for industrial and marine environments, offering a flush, momentary operation with a spring-return actuator. Designed for use where a sealed front is required, it accommodates a 22mm cut-out and carries approvals suited to demanding sectors. The unit is non-illuminated and comes with a labelled front ring for clear identification during operation.

Features and Benefits:


• IP67 rating protects against water ingress and dust
• Titanium plastic bezel resists corrosive atmospheres
• 1NO contact offers straightforward normally-open switching
• Operates between -25°C and 70°C for broad climates
• Spring-return actuation provides positive momentary control

Applications


• Suitable for control panels in marine vessels
• Ideal for offshore and shipboard machinery interfaces
• Used with watertight enclosures requiring sealed controls
• Can be used for machinery requiring momentary inputs
• Suitable for installations needing DNV GL and LR approvals

What is the device’s degree of front-panel protection?


The front side is rated to IP67 and meets NEMA 4X for splash and dust resistance.

How is heat dissipation characterised for panel design?


Static heat dissipation values are minimal and the panel builder must calculate temperature rise using provided dissipation data.

What mechanical labelling and identification features are fitted?


The unit is supplied labelled and includes a front ring for inscription and identification.

Which approvals cover suitability for marine certification bodies?


It holds DNV GL and LR certifications and is CE marked.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy