RS Better World

Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, 2 NO/1 NC, 600 V 600 V

Subtotal (1 unit)*

$199.76

(exc. GST)

$219.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
724-9583
Mfr. Part No.:
XB4BA711237
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Illuminated

No

Panel Cutout Size

22 mm

Series

Harmony XB4

Mount Type

Panel

Contact Configuration

2 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contact AC Voltage

600V

Contact DC Voltage

600V

Actuator Style

Rectangular

Maximum Operating Temperature

70°C

Switch Configuration

1 NO/1 NC

Switch Contact Current

10A

Width

53mm

Standards/Approvals

EN/IEC 60947-1EN/IEC 60947-5-5EN/IEC 60947-5-4EN/IEC 60947-5-1UL 508CSA C22.2 No 14JIS C8201-5-1JIS C8201-1

Length

86mm

Height

33mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Legend

Arrows (Symbol)

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric | Harmony XB4 Series | Push Buttons


The Schneider Electric range of Push Button switch comes with complete control over your working environment. The Push Button can make a fine addition to your safety control panels, easily identifiable and operated by all users. Schneider boasts a successfully tested range of XB4 push buttons that offer you reliability in different scenarios.

Features and benefits


• Rectangular shaped signalling unit head, with 1 flush button (Green "i") and 1 projected push button (Red "O"). The buttons are spring return.

• Chromium plated metal with a Zamak fixing collar, easily maintained and cleaned.

• Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.

• 1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.

• Suitable for use in temperature ranges -40 to 70 ° C

• 1 NO + NC contact type with a slow break contact

Protection ratings & Safety features (See datasheet for further details) -

• IP 67 rated, providing protection to water immersion to a certain level.

• IP 69 & IP 69 K rated, further providing resistance to high-pressure water streams & steam cleaning. Rated protection against high-pressure washers sits at 7,000,000 Pa at 55°C, within a distance of 0.1m.

• NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.

• EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

• Vibration resistance 5 gn conforming to IEC 60068-2-6.

Applications -


• Control stations / panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy