Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, White LED, IP66,
- RS Stock No.:
- 123-8138
- Mfr. Part No.:
- XB4BA11
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$46.74
(exc. GST)
$51.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship
- Plus 175 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | $46.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8138
- Mfr. Part No.:
- XB4BA11
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | White | |
| IP Rating | IP66, IP67, IP69K | |
| Contact AC Voltage | 600V | |
| Actuator Style | Round | |
| Contact DC Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 47mm | |
| Length | 52mm | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Switch Contact Current | 10A | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour White | ||
IP Rating IP66, IP67, IP69K | ||
Contact AC Voltage 600V | ||
Actuator Style Round | ||
Contact DC Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 47mm | ||
Length 52mm | ||
Standards/Approvals No | ||
Width 30mm | ||
Switch Contact Current 10A | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Blank | ||
Schneider Electric Harmony XB4 Series Push-Button, SPST Configuration, Panel Mount - XB4BA11
Features & Benefits
Applications
Can it handle high voltages?
Will it work in extreme temperatures?
Is it easy to install?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
