Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Slow Brake, Panel Mount, 22 mm Cutout, SPDT, Blue
- RS Stock No.:
- 178-544
- Mfr. Part No.:
- XB5AW36G5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$123.02
(exc. GST)
$135.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $123.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 178-544
- Mfr. Part No.:
- XB5AW36G5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Slow Brake | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Illuminated | Yes | |
| Series | Harmony XB5 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | Blue | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V | |
| Actuator Style | Round | |
| Contact AC Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO/1 NC | |
| Height | 42mm | |
| Length | 57mm | |
| Switch Contact Current | 3A | |
| Width | 30mm | |
| Standards/Approvals | EN/IEC 60947-5-1CSA C22.2 No 14EN/IEC 60947-5-4JIS C8201-5-1EN/IEC 60947-1UL 508JIS C8201-1 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Slow Brake | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Illuminated Yes | ||
Series Harmony XB5 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour Blue | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V | ||
Actuator Style Round | ||
Contact AC Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO/1 NC | ||
Height 42mm | ||
Length 57mm | ||
Switch Contact Current 3A | ||
Width 30mm | ||
Standards/Approvals EN/IEC 60947-5-1CSA C22.2 No 14EN/IEC 60947-5-4JIS C8201-5-1EN/IEC 60947-1UL 508JIS C8201-1 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Unmarked | ||
RoHS Status: Exempt
Schneider Electric Harmony XB5 Series Push Button, 22mm Panel Cut Out Diameter, SPDT Contact Configuration - XB5AW36G5
Features & Benefits
Applications
How is the push button installed on the panel?
Can it manage high voltage applications effectively?
What types of connections are available for this product?
Is this device compatible with existing LED systems?
How long is the expected service life of this product?
Related links
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Blue LED
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT IP69,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Red LED
- Schneider Electric Harmony XB5 Series Illuminated Illuminated Push Button 30.5 mm Cutout IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPDT IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel Mount SPDT,
