RS Better World

Schneider Electric Harmony XB5 Series Illuminated Illuminated Push Button, Spring Return, Flush Mounted, 30.5 mm Cutout,

Subtotal (1 unit)*

$116.54

(exc. GST)

$128.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-308
Mfr. Part No.:
XB5FW31M5C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Illuminated Push Button

Actuator Colour

White

Switch Operation

Spring Return

Illuminated

Yes

Series

Harmony XB5

Panel Cutout Size

30.5 mm

Mount Type

Flush Mounted

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Height

42mm

Length

55mm

Width

36.6mm

Standards/Approvals

UL (RETURN)CSA IEC 609471UL JIS C80151IEC 6094754IEC 6094751CSA C. 14JIS C8011

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Pushbutton comes with antimicrobial characteristics. It has a plain lens and the source of light is an integral LED. The contact type is 1NO and 1NC slow break and the connection terminal is screw clamp. The operator mechanism is spring return. The shape of the head is round and white.

Flush mounted plastic circular blanking plug

Plastic bezal

IP66 and IP67 rated

IP69 and IP69K rated

IK03 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy