Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Slow Brake, Panel, 18 mm Cutout, SPST, Green LED,

Subtotal (1 unit)*

$40.69

(exc. GST)

$44.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.69

*price indicative

RS Stock No.:
177-541
Mfr. Part No.:
XB6CW3B1B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Slow Brake

Actuator Colour

Green

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

18 mm

Series

Harmony XB6

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Green

Terminal Type

Quick Connect

IP Rating

IP65

Minimum Operating Temperature

-25°C

Actuator Style

Square

Contact AC Voltage

240V

Contact DC Voltage

250V

Maximum Operating Temperature

70°C

Width

18mm

Switch Contact Current

3A

Standards/Approvals

No

Length

57mm

Height

18mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Harmony XB6 Series Push Button, 16mm Panel Cut Out Diameter, SPST Contact Configuration - XB6CW3B1B


This illuminated push button is suitable for various industrial applications. Its durable construction ensures longevity, while the vibrant green colour facilitates clear visual signalling. As part of the Harmony XB6 range, this component improves control systems by enabling easy user interactions, making it valuable for automation projects, machinery controls, and other electrical tasks.

Features & Benefits


• Illuminated design improves visibility in low-light settings

• SPST switch configuration allows straightforward on/off operation

• Quick connect terminal design enhances installation and maintenance

• Compact 16mm mounting size fits into constrained spaces

• IP65 rating protects against dust and water ingress

• Silver alloy contacts provide high conductivity and durability

Applications


• Ideal for control panels in machinery requiring clear signalling

• Used in automation systems for user interfaces

• Suitable for outdoor needing moisture resistance

• Appropriate for emergency stop functions in production lines

• Facilitates control solutions in electrical equipment

What voltage range is suitable for operation?


The device operates effectively within a range of 12 to 24V AC/DC.

How can the illuminated feature be activated?


The light source activates when the switch is pressed.

Is there a specific panel thickness requirement for installation?


It accommodates panel thicknesses from 1 to 6mm.

What kind of terminals should be used for connections?


Faston connectors measuring 2.8 x 0.5mm are recommended for secure connections.

Can this component withstand harsh environmental conditions?


The IP65 rating offers substantial protection against dust and water ingress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy