Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Slow Brake, Panel, 18 mm Cutout, SPST, Green LED,
- RS Stock No.:
- 177-349
- Mfr. Part No.:
- XB6AW3B1B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$51.32
(exc. GST)
$56.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $51.32 |
*price indicative
- RS Stock No.:
- 177-349
- Mfr. Part No.:
- XB6AW3B1B
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Slow Brake | |
| Illuminated | Yes | |
| Series | Harmony XB6 | |
| Panel Cutout Size | 18 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14JIS C 852EN/IEC 60947-5-1EN/IEC 60947-5-5JIS C 4520EN/IEC 60947-1 | |
| Width | 18mm | |
| Switch Contact Current | 5A | |
| Height | 18mm | |
| Length | 57mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Slow Brake | ||
Illuminated Yes | ||
Series Harmony XB6 | ||
Panel Cutout Size 18 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Actuator Style Round | ||
Contact AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14JIS C 852EN/IEC 60947-5-1EN/IEC 60947-5-5JIS C 4520EN/IEC 60947-1 | ||
Width 18mm | ||
Switch Contact Current 5A | ||
Height 18mm | ||
Length 57mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB6 Series Push Button, 16mm Panel Cut Out Diameter, SPST Contact Configuration - XB6AW3B1B
Features & Benefits
Applications
What voltage range is compatible with this component?
How does the IP rating affect the installation location?
Is it possible to install it in any orientation?
What type of connections does it use for wiring?
How often will it need maintenance during operation?
Related links
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST IP65,
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Mount SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP65
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP65
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, IP67 600 V ac
- Schneider Electric Harmony XB6 Series Push Button Switch 16 mm Cutout IP65
