Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, Orange LED,
- RS Stock No.:
- 610-1610
- Mfr. Part No.:
- XB6ECF8B1P
- Brand:
- Schneider Electric
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$25.71
(exc. GST)
$28.28
(inc. GST)
- RS Stock No.:
- 610-1610
- Mfr. Part No.:
- XB6ECF8B1P
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Orange | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony XB6 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Orange | |
| Terminal Type | Quick Connect, Solder Tag | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 110V | |
| Actuator Style | Square | |
| Switch Configuration | SPDT (1 CO), DP (2 CO), 2 NC | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Length | 40mm | |
| Height | 18mm | |
| Width | 18mm | |
| Switch Contact Current | 1A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Orange | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony XB6 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Orange | ||
Terminal Type Quick Connect, Solder Tag | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 110V | ||
Actuator Style Square | ||
Switch Configuration SPDT (1 CO), DP (2 CO), 2 NC | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Length 40mm | ||
Height 18mm | ||
Width 18mm | ||
Switch Contact Current 1A | ||
Legend Blank | ||
Illuminated Pushbuttons,Flush Square Head,Latching, LED
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT, Orange LED
- Schneider Electric Harmony Series Illuminated Push Button Switch 22.5 mm Cutout Orange LED
- Schneider Electric XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric XB4 Series Illuminated Push Button Switch Panel SPDT, Orange LED 120 V
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT, Orange LED 240 V
- Schneider Electric Harmony XB6 Series Illuminated Push Button 16mm Cutout IP65

