Siemens Green Circular Push Button Lens for Use with 3SB2
- RS Stock No.:
- 266-9563
- Mfr. Part No.:
- 3SB2910-1BE
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$46.27
(exc. GST)
$50.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.627 | $46.27 |
*price indicative
- RS Stock No.:
- 266-9563
- Mfr. Part No.:
- 3SB2910-1BE
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Lens | |
| For Use With | 3SB2 | |
| Lens Colour | Green | |
| Lens Shape | Circular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Lens | ||
For Use With 3SB2 | ||
Lens Colour Green | ||
Lens Shape Circular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens push button is of 16 mm mounting diameter, this round push button is made up of plastic.
Black colour
Mechanical life - 10000000 cycles
Related links
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- RAFI Blue Circular Push Button Lens for Use with Push Buttons
- EAO White Circular Push Button Lens for Use with Push Button
- RAFI Red Circular Push Button Lens for Use with Push Buttons
- RAFI White Circular Push Button Lens for Use with Push Buttons
- Red Circular Push Button Lens for use with TP2 Series
- RAFI Yellow Circular Push Button Lens for Use with Push Buttons
- Siemens Mount Parts and Component, For Use With 3SB2
