RAFI Green Circular Push Button Lens for Use with Push Buttons
- RS Stock No.:
- 525-380
- Mfr. Part No.:
- 5.49.205.018/1502
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$37.91
(exc. GST)
$41.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $37.91 | $3.791 |
*price indicative
- RS Stock No.:
- 525-380
- Mfr. Part No.:
- 5.49.205.018/1502
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | Push Buttons | |
| Lens Colour | Green | |
| Lens Shape | Circular | |
| Height | 14.2mm | |
| Length | 19mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 19mm | |
| Diameter | 18.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With Push Buttons | ||
Lens Colour Green | ||
Lens Shape Circular | ||
Height 14.2mm | ||
Length 19mm | ||
Standards/Approvals RoHS, REACH | ||
Width 19mm | ||
Diameter 18.2mm | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.
Green bezel colour
Dimension 18.2 mm
Related links
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- RAFI Red Circular Push Button Lens for Use with Push Buttons
- RAFI Yellow Circular Push Button Lens for Use with Push Buttons
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- Siemens Green Circular Push Button Lens for Use with 3SB2
- RAFI Blue Circular Push Button Lens for Use with Push Buttons
- RAFI White Circular Push Button Lens for Use with Push Buttons
- EAO White Circular Push Button Lens for Use with Push Button
