TE Connectivity MINI-MIC Series Male Crimp Terminal, 17 AWG Min Crimp, 15 AWG Max
- RS Stock No.:
- 680-5176
- Distrelec Article No.:
- 304-29-473
- Mfr. Part No.:
- 282109-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$24.70
(exc. GST)
$27.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship
- Plus 6,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.247 | $24.70 | - |
| 1000 - 1900 | $0.243 | $24.30 | 1% |
| 2000 + | $0.239 | $23.90 | 3% |
*price indicative
- RS Stock No.:
- 680-5176
- Distrelec Article No.:
- 304-29-473
- Mfr. Part No.:
- 282109-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | AMP SUPERSEAL 1.5 Connector Housing | |
| Current | 14A | |
| Series | MINI-MIC | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size AWG | 15AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 22.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With AMP SUPERSEAL 1.5 Connector Housing | ||
Current 14A | ||
Series MINI-MIC | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size AWG 15AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 22.7mm | ||
Standards/Approvals No | ||
The TE Connectivity 282109-1 is a tab style Terminal contact for 0.75 to 1.5 mm wire sizes. It is tin-plated brass and offers low power transmission 0-24A. The 282109-1 comes from the AMP Superseal 1.5mm series.
Where is it used?
The entire AMP Superseal 1.5mm series is designed for the automotive industry. They are designed to withstand high temperatures and vibration pressures, with a long lifespan. AMP Superseal 1.5 series connectors offer reliability and are Ideal for waterproof designs.
The 282109-1 contact can be used in connectors for automotive, agriculture and industrial machinery, such as trucks, buses and off-road vehicles.
Features:
Male PCB Connector Contact
MINI MIC Tab Contact
Tin-plated brass
15-18 AWG wire size
TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire Seals (see stock number 314-1176.)
The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.
The range also includes appropriate tooling.
• 368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
• 368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector)
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber Seals
- RS Stock No. 3141328
- Mfr. Part No. 183024-1
Each (In a Pack of 100)
$0.471
- RS Stock No. 1361919
- Mfr. Part No. 282109-1
Each (On a Reel of 4000)
$0.10
- RS Stock No. 1361733
- Mfr. Part No. 183024-1
Each (In a Bag of 5000)
$0.202
- RS Stock No. 6805176P
- Mfr. Part No. 282109-1
Each (Supplied on a Reel)
$0.247
Related links
- TE Connectivity MINI-MIC Series Male Crimp Terminal 15 AWG Max
- TE Connectivity MINI-MIC Series Female Crimp Terminal 15 AWG Max
- TE Connectivity MINI-MIC Series Female Crimp Terminal 15 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 15 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 14 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP Series Female Terminal 15 AWG Max
- TE Connectivity FASTIN-FASTON 250 Series Female Quick Disconnect Crimp Terminal 15 AWG Max










