RAFI Yellow Round Push Button Switch for Use with Dome
- RS Stock No.:
- 525-673
- Mfr. Part No.:
- 5.49.255.002/1400
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-673
- Mfr. Part No.:
- 5.49.255.002/1400
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Dome | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Diameter | 9.1mm | |
| Height | 6.5mm | |
| Width | 9mm | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Dome | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH | ||
Diameter 9.1mm | ||
Height 6.5mm | ||
Width 9mm | ||
Length 9mm | ||
- COO (Country of Origin):
- DE
The RAFI bezel 9.1 mm high yellow features an translucent mushroom and illuminated design suitable for measurement, control, regulation, electrical engineering, mechanical and system engineering, signalling systems, and model construction. Packaging unit of 20 pieces. Minimum order quantity 100 pieces.
RoHS compliant
REACH compliant
Related links
- RAFI Yellow Round Push Button Switch for Use with Dome
- RAFI Yellow Round Push Button Lens for Use with Signalling Systems
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- RAFI Clear Round Push Button Switch for Use with Dome
- RAFI Green Round Push Button Switch for Use with Dome
- RAFI White Round Push Button Switch for Use with Dome
- RAFI Blue Round Push Button Switch for Use with Dome
- RAFI Red Round Push Button Switch for Use with Dome
