RAFI Clear Round Push Button Switch for Use with Dome

Temporarily out of stock
RS Stock No.:
525-671
Mfr. Part No.:
5.49.255.002/1000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

Dome

Lens Colour

Clear

Lens Shape

Round

Length

9mm

Height

6.5mm

Width

9mm

Diameter

9.1mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The RAFI bezel 9.1 mm high transparent features an illuminated design suitable for measurement, control, regulation, electrical engineering, mechanical and system engineering, signalling systems, and model construction. Packaging unit of 20 pieces. Minimum order quantity 100 pieces.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy