RAFI Yellow Round Push Button Lens for Use with Signalling Systems
- RS Stock No.:
- 525-930
- Mfr. Part No.:
- 5.49.233.005/1402
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$20.51
(exc. GST)
$22.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20.51 | $2.051 |
*price indicative
- RS Stock No.:
- 525-930
- Mfr. Part No.:
- 5.49.233.005/1402
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | Signalling Systems | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With Signalling Systems | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Screw-on lens is a versatile component designed for various technical applications. It is ideal for use in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its robust design ensures reliable performance and adaptability across diverse fields.
Yellow bezel colour
RoHS and REACH compliant
Related links
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- RAFI Yellow Round Push Button Switch for Use with Dome
- RAFI White Round Push Button Lens for Use with Signalling Systems
- RAFI Yellow Circular Push Button Lens for Use with Push Buttons
- Omron Yellow Round Push Button Lens
- EAO Yellow Round Push Button Lens for Use with Push Button
- EAO Yellow Round Push Button Lens for Use with Series 51 Switch
- Idec Yellow Round Push Button Lens for Use with A8 Series
