RAFI Green Circular Push Button Lens for Use with Push Buttons

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
525-372
Mfr. Part No.:
5.49.227.004/1502
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lens

For Use With

Push Buttons

Lens Colour

Green

Lens Shape

Circular

Diameter

16.2mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.

Green bezel colour

Short outside thread

Dimension 16.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy