RAFI Blue Square Push Button Switch for Use with Dome

Temporarily out of stock
RS Stock No.:
524-378
Mfr. Part No.:
5.49.077.011/1607
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

Dome

Lens Colour

Blue

Lens Shape

Square

Length

9.5mm

Height

2.3mm

Width

9.5mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The RAFI Square transparent features a blue bezel colour and a mushroom design. It is illuminated and comes in a packaging unit of 10 pieces with a minimum order quantity of 10 pieces.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy