RAFI Clear Square Push Button Switch for Use with Dome
- RS Stock No.:
- 525-982
- Mfr. Part No.:
- 5.49.077.011/1002
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 525-982
- Mfr. Part No.:
- 5.49.077.011/1002
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Dome | |
| Lens Colour | Clear | |
| Lens Shape | Square | |
| Width | 9.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 2.3mm | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Dome | ||
Lens Colour Clear | ||
Lens Shape Square | ||
Width 9.5mm | ||
Standards/Approvals REACH, RoHS | ||
Height 2.3mm | ||
Length 9.5mm | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a versatile component designed for a range of applications, such as mechanical and system engineering, automotive, vehicle construction, and handheld terminals. It offers precise functionality while adhering to commitment to robust quality and adaptability. Perfect for ensuring seamless integration in various technical environments.
Transparent bezel colour
Dimension 9.5 x 9.5 mm
Square shape
Related links
- RAFI Clear Square Push Button Switch for Use with Dome
- RAFI Clear Rectangular Push Button Switch for Use with Dome
- RAFI Clear Round Push Button Switch for Use with Dome
- RAFI Yellow Square Push Button Switch for Use with Dome
- RAFI Black Square Push Button Switch for Use with Dome
- RAFI Green Square Push Button Switch for Use with Dome
- RAFI Blue Square Push Button Switch for Use with Dome
- RAFI Red Square Push Button Switch for Use with Dome
