RAFI White Square Push Button Switch for Use with Dome
- RS Stock No.:
- 525-979
- Mfr. Part No.:
- 5.49.077.011/0200
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-979
- Mfr. Part No.:
- 5.49.077.011/0200
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Dome | |
| Lens Colour | White | |
| Lens Shape | Square | |
| Standards/Approvals | REACH, RoHS | |
| Height | 2.3mm | |
| Length | 9.5mm | |
| Width | 9.5mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Dome | ||
Lens Colour White | ||
Lens Shape Square | ||
Standards/Approvals REACH, RoHS | ||
Height 2.3mm | ||
Length 9.5mm | ||
Width 9.5mm | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a versatile component designed for a range of applications, such as mechanical and system engineering, automotive, vehicle construction, and handheld terminals. It offers precise functionality while adhering to commitment to robust quality and adaptability. Perfect for ensuring seamless integration in various technical environments.
White bezel colour
Dimension 9.5 x 9.5 mm
Square shape
Related links
- RAFI Yellow Square Push Button Switch for Use with Dome
- RAFI Black Square Push Button Switch for Use with Dome
- RAFI Green Square Push Button Switch for Use with Dome
- RAFI Blue Square Push Button Switch for Use with Dome
- RAFI Red Square Push Button Switch for Use with Dome
- RAFI Clear Square Push Button Switch for Use with Dome
- NKK Switches White Square Push Button Switch for Use with KP Series
- NKK Switches White Square Push Button Switch for Use with UB2 Series
