RAFI Clear Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-283
- Mfr. Part No.:
- 1.63.018.091/0000
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$136.67
(exc. GST)
$150.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $136.67 | $13.667 |
*price indicative
- RS Stock No.:
- 525-283
- Mfr. Part No.:
- 1.63.018.091/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Clear | |
| LED Type | Lamp | |
| Standards/Approvals | RoHS Compliant, DIN EN 60529 (IP40), REACH Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Clear | ||
LED Type Lamp | ||
Standards/Approvals RoHS Compliant, DIN EN 60529 (IP40), REACH Compliant | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp, compatible with BA 9s sockets, features a flat quick-connect terminals ensure secure connections. Suitable for various applications like measurement-control-regulation, signalling systems, and model construction, it supports LEDs, filament, or neon lamps. Designed for versatile use, it combines functionality with reliability.
IP65 protection
Mounting hole 18.2 mm
Max voltage 250 V
Related links
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- Cable Knives
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Tool Kits
- Cutting Mats
