EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 444-102
- Mfr. Part No.:
- 10-2K06.3155
- Brand:
- EAO
Subtotal (1 unit)*
$18.32
(exc. GST)
$20.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.32 |
*price indicative
- RS Stock No.:
- 444-102
- Mfr. Part No.:
- 10-2K06.3155
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO single-LED operates at 6 V DC with a green illumination colour, making it a reliable choice for various applications requiring visual indication. Designed to offer high luminosity with a luminous intensity of 1050 mcd, this component ensures clear visibility in varying lighting conditions. Weighing just 0.002 kg, it is lightweight and easy to integrate into different setups. Its operational current of 7 mA provides a perfect balance between energy efficiency and performance. Moreover, it complies with REACH and RoHS directives, ensuring it meets essential environmental standards. Whether for equipment overviews or panel displays, this LED stands out with its precise functionality and optimal operation under specified conditions.
Offers superior visibility with a bright green illumination
Designed for use in various applications requiring efficient indication
Lightweight construction allows for effortless integration into systems
Provides a reliable operational voltage tolerance of +10%
Complies with essential environmental regulations for safety
Includes protection diode for enhanced reliability in AC/DC operations
Short description highlights its application versatility and suitability
Manufactured with excellent quality control to ensure consistent performance












