EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-963
- Mfr. Part No.:
- 10-2601.3174L
- Brand:
- EAO
Subtotal (1 unit)*
$1.57
(exc. GST)
$1.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.57 |
*price indicative
- RS Stock No.:
- 443-963
- Mfr. Part No.:
- 10-2601.3174L
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- TW
The EAO single-LED illumination solution is designed to deliver a vibrant yellow light, making it an ideal choice for operational and indication applications. With an operating voltage of 2.1 V DC and a stable 20 mA current, this product ensures consistent performance while maintaining excellent luminosity. Weighing in at just 0.001 kg, it boasts a compact design that can fit seamlessly into various installations. The high luminous intensity of 450 mcd not only guarantees visibility but also adds aesthetic appeal in various settings. Adhering to rigorous environmental standards, this single-LED is compliant with both REACH and RoHS regulations, ensuring eco-friendliness without compromising quality.
Vibrant yellow illumination enhances visibility and appeal
Compact weight allows for easy installation in tight spaces
Stable operating voltage ensures consistent performance
High luminous intensity makes it suitable for various environments
Designed to meet environmental compliance standards for peace of mind
Related links
- EAO LED Push Button for Use with 10 Series
- Insertion & Extraction Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
