Eaton Button Plate for Use with M30C-FD-X, M30C-FDR-X, M22-DG-X, M22(S)-D-X, M22-DZ-X, M22(S)-DR-X

Subtotal (1 pack of 10 units)*

$70.26

(exc. GST)

$77.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$7.026$70.26

*price indicative

RS Stock No.:
229-9452
Mfr. Part No.:
218194 M22-XD-R-GB0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

Accessory Type

Button Plate

For Use With

M30C-FD-X, M30C-FDR-X, M22-DG-X, M22(S)-D-X, M22-DZ-X, M22(S)-DR-X

Standards/Approvals

CE UL File No. E29184 UL Category Control No. NKCR CSA File No. 12528 CSA Class No. 3211-03 North America Certification UL, UL 508, CSA-C22.2 No. 14, CS, IEC/EN 60947

Series

M22

Eaton Button Plate, 24mm Length/Depth, Red - 218194 M22-XD-R-GB0


This button plate is an accessory designed for panel-mounted push-buttons, providing a flush red actuator marked STOP for clear operator signalling in control equipment. It is intended for use with compatible operators such as M22-DG, M22(S)-DR, M22(S)-D and M22-DZ ranges Plus M30C-FD compatible devices, and is certificated to recognised industrial standards for control applications.

Features and Benefits:


• 24mm length/depth offers Compact panel space savings
• Flush design reduces snagging and improves front-panel integrity
• Marked STOP in English assists unambiguous operator response

Applications


• Used with M22-DG button operators in industrial panels
• Suitable for M22(S)-DR operator replacements in control cabinets
• Can be used with M30C-FD compatible button plate installations

What temperature range can the plate withstand in operation?


It operates between -25°C and 70°C.

Which approvals cover suitability for industrial control panels?


It carries IEC/EN 60947, UL 508 and CSA certifications.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy