Eaton White Button Plate for Use with M30C-FDR-X, M30C-FD-X, M22 (S) -D-X, M22-DG-X, M22 (S) -DR-X
- RS Stock No.:
- 276-6535
- Mfr. Part No.:
- 216422 M22-XD-W
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$46.22
(exc. GST)
$50.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.622 | $46.22 |
*price indicative
- RS Stock No.:
- 276-6535
- Mfr. Part No.:
- 216422 M22-XD-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | M30C-FDR-X, M30C-FD-X, M22 (S) -D-X, M22-DG-X, M22 (S) -DR-X | |
| Cap Colour | White | |
| Cap Type | Round | |
| Cap Shape | Round | |
| Standards/Approvals | UL, CSA | |
| Diameter | 22.5mm | |
| Height | 3mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With M30C-FDR-X, M30C-FD-X, M22 (S) -D-X, M22-DG-X, M22 (S) -DR-X | ||
Cap Colour White | ||
Cap Type Round | ||
Cap Shape Round | ||
Standards/Approvals UL, CSA | ||
Diameter 22.5mm | ||
Height 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Button Plate, 3mm Height, White Cap - 216422 M22-XD-W
This button plate provides a flat, blank actuator option for push‑button assemblies in industrial control panels. It is a slim accessory designed for flush installation and compatible with multiple M30 and M22 device variants. The component operates across a wide ambient temperature range and is supplied as a lightweight panel accessory for switchgear applications.
Features and Benefits:
• UL
CSA approvals for recognised safety conformity
• Flush design for low‑profile panel appearance
• Blank inscription for custom labelling flexibility
• Wide ambient range from -25°C to 70°C
• Flush design for low‑profile panel appearance
• Blank inscription for custom labelling flexibility
• Wide ambient range from -25°C to 70°C
Applications
• Suitable for industrial control panel indicator arrays
• Used with M30C‑FDR‑X compatible assemblies
• Ideal for M30C‑FD‑X replacement cap requirements
• Used with M22‑DG‑X button plate accessory configurations
• Used with M30C‑FDR‑X compatible assemblies
• Ideal for M30C‑FD‑X replacement cap requirements
• Used with M22‑DG‑X button plate accessory configurations
Which actuator forms is it compatible with?
It fits round cap actuators and is intended for use with specified M30 and M22 push‑button variants.
What environmental temperatures can it tolerate?
It is rated to operate between -25°C and 70°C.
Does it include any inscription or marking?
It is supplied blank to allow application‑specific marking or labelling.
What are the climatic or mechanical standard verifications?
The product meets corrosion, thermal stability, and insulating material resistance requirements of the applicable product standard.
Who is responsible for panel‑level electrical verifications?
The panel builder must observe switchgear specifications for clearances, creepage, connections and short‑circuit considerations.
Related links
- Eaton White Push Button Cap for Use with M30C-FDR-X M22 (S) -D-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -D-X M22-DG-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -D-X M22 (S) -DR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M22-DG-X
- Eaton Button Plate for Use with M22-DG-X M30C-FD-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22-DG-X M30C-FDR-X
- Eaton Button Plate for Use with M30C-FD-X M30C-FDR-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -D-X M30C-FD-X M22 (S) -DR-X
