Eaton Button Plate for Use with M22 (S) -D-X, M30C-FD-X, M22 (S) -DR-X, M30C-FDR-X, M22-DG-X

Subtotal (1 pack of 10 units)*

$74.50

(exc. GST)

$82.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$7.45$74.50

*price indicative

RS Stock No.:
229-9437
Mfr. Part No.:
218166 M22-XD-S-X1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Button Plate

Product Type

Button Plate

For Use With

M22 (S) -D-X, M30C-FD-X, M22 (S) -DR-X, M30C-FDR-X, M22-DG-X

Standards/Approvals

IEC/EN 61439

Series

M22

COO (Country of Origin):
DE

Eaton Button Plate, 24mm Length, Black - 218166 M22-XD-S-X1


This button plate is an accessory intended for use with push-button assemblies in industrial control panels. It provides a flat, flush actuator face compatible with multiple operator modules and is designed for environments operating between -25°C and 70°C. The item is IEC/EN 61439 compliant and supplied in a compact, low-mass form for integration into switchgear fronts.

Features and Benefits:


• Flush actuator design enables neat panel appearance
• Meets IEC/EN 61439 compliance for panel integration
• Operating range from -25°C to 70°C for varied environments

Applications


• Used with M22 (S)-D-X button plate operator modules
• Suitable for M30C-FD-X button plate installations
• Used with M22-DG-X and M22 (S)-DR-X control panels

Which connections to SmartWire‑DT are provided?


There is no connection to SmartWire‑DT for this accessory.

What documentation supports installation and verification?


Installation is supported by the provided instruction leaflet and technical drawings.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy