Eaton Button Plate for Use with M22-DG-X, M30C-FDR-X, M30C-FD-X, M22 (S) -DR-X, M22 (S) -D-X

Subtotal (1 pack of 10 units)*

$74.50

(exc. GST)

$82.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$7.45$74.50

*price indicative

RS Stock No.:
229-9451
Mfr. Part No.:
218191 M22-XD-S-D16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

Accessory Type

Button Plate

For Use With

M22-DG-X, M30C-FDR-X, M30C-FD-X, M22 (S) -DR-X, M22 (S) -D-X

Standards/Approvals

IEC/EN 61439

Series

M22

COO (Country of Origin):
DE

Eaton Button Plate, 24mm Length/Depth, Black - 218191 M22-XD-S-D16


This button plate provides a flush actuator insert for control panels, intended as an accessory for push-button assemblies. It is designed for panel integration and manufactured to align with established switchgear construction practices. The plate carries a German inscription and is suitable for environments with operating temperatures from -25°C to 70°C. It is compatible with multiple control devices and is supplied as a flat, black flat lens accessory.

Features and Benefits:


• IEC/EN 61439 compliant button plate providing standardised panel compatibility
• Meets thermal and corrosion resistance product standard requirements for durability
• Low static heat dissipation supporting Compact panel thermal design

Applications


• Used with M22-DG-X compatible plate assemblies
• Suitable for replacement in M30C-FDR-X button plate
• Employed as an M30C-FD-X panel button plate accessory

Which devices can it be fitted to?


It is compatible with M22-DG-X, M30C-FDR-X, M30C-FD-X, M22 (S)-DR-X and M22 (S)-D-X devices.

What operational temperature range does it support?


It functions between -25°C and 70°C.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy