Eaton Button Plate for Use with M22 (S) -DR-X, M22-DG-X, M22 (S) -D-X, M30C-FDR-X, M30C-FD-X
- RS Stock No.:
- 229-9449
- Mfr. Part No.:
- 218186 M22-XD-S-D4
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$74.50
(exc. GST)
$82.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.45 | $74.50 |
*price indicative
- RS Stock No.:
- 229-9449
- Mfr. Part No.:
- 218186 M22-XD-S-D4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Accessory Type | Button Plate | |
| For Use With | M22 (S) -DR-X, M22-DG-X, M22 (S) -D-X, M30C-FDR-X, M30C-FD-X | |
| Standards/Approvals | IEC/EN 61439, North America Certification | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Accessory Type Button Plate | ||
For Use With M22 (S) -DR-X, M22-DG-X, M22 (S) -D-X, M30C-FDR-X, M30C-FD-X | ||
Standards/Approvals IEC/EN 61439, North America Certification | ||
Series M22 | ||
- COO (Country of Origin):
- DE
Eaton Button Plate, 24mm Length, Black - 218186 M22-XD-S-D4
This button plate provides a flat, flush operator legend for industrial control panels and pushbutton assemblies. It is designed for use with specified M22 and M30C operators and is intended to fit into panel cut-outs where a low-profile, inscribed actuator face is required. The product is suitable for environments with ambient temperatures from -25°C to 70°C and is supplied as an accessory for control-station assemblies.
Features and Benefits:
• IEC/EN 61439 certified button plate improves panel conformity
• Compatible with M22 (S)-DR-X for straightforward replacement
• Suitable for M22-DG-X and M22 (S)-D-X operator mounting
• Compatible with M22 (S)-DR-X for straightforward replacement
• Suitable for M22-DG-X and M22 (S)-D-X operator mounting
Applications
• Used with M30C-FDR-X pushbutton installations
• Suitable for replacing M22-DG-X button faces
• Used in heavy-duty control stations for clear operator labelling
• Suitable for replacing M22-DG-X button faces
• Used in heavy-duty control stations for clear operator labelling
What inscription options are provided on the plate?
The item carries a German text inscription Ab with defined letter heights of 3mm or 5mm depending on the number of characters.
Are there installation resources available?
Installation instructions and CAD/MCAD drawings are provided for panel integration and mounting.
Note
Eaton formerly known as Moeller
Related links
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FDR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FD-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22-DG-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -D-X M22 (S) -DR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -D-X M30C-FD-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22-DG-X M30C-FD-X M22 (S) -D-X
