Eaton Button Plate for Use with M22 (S) -D-X, M22-DG-X, M30C-FD-X, M30C-FDR-X, M22 (S) -DR-X
- RS Stock No.:
- 229-9446
- Mfr. Part No.:
- 218184 M22-XD-S-D2
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$74.50
(exc. GST)
$82.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.45 | $74.50 |
*price indicative
- RS Stock No.:
- 229-9446
- Mfr. Part No.:
- 218184 M22-XD-S-D2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Button Plate | |
| Product Type | Button Plate | |
| For Use With | M22 (S) -D-X, M22-DG-X, M30C-FD-X, M30C-FDR-X, M22 (S) -DR-X | |
| Standards/Approvals | No | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Button Plate | ||
Product Type Button Plate | ||
For Use With M22 (S) -D-X, M22-DG-X, M30C-FD-X, M30C-FDR-X, M22 (S) -DR-X | ||
Standards/Approvals No | ||
Series M22 | ||
Eaton Button Plate, 24mm Length, Black - 218184 M22-XD-S-D2
This button plate is a flat, flush accessory designed for push-button assemblies in control panels. It carries a German text inscription and is intended for integration with compatible operators and control devices, providing a low-profile, identifiable Interface element for industrial switchgear.
Features and Benefits:
• -25°C to 70°C ambient range ensures operation across varied environments
• Flush design offers a neat front-panel appearance and reduced snagging
• Letter height options improve legibility for short and long inscriptions
• Flush design offers a neat front-panel appearance and reduced snagging
• Letter height options improve legibility for short and long inscriptions
Applications
• Used with M22 (S)-D-X operator plate compatible assemblies
• Suitable for replacement of M30C-FD-X button plate installations
• Used with M22-DG-X and M30C-FDR-X control plate configurations
• Suitable for replacement of M30C-FD-X button plate installations
• Used with M22-DG-X and M30C-FDR-X control plate configurations
Which devices is it compatible with?
It fits a range of push-button operators including M22 (S)-D-X, M22-DG-X, M22 (S)-DR-X, M30C-FD-X and M30C-FDR-X variants.
What are the inscription and Visual specifications?
The plate is black with the inscription Zu in German and offers letter heights of 3mm for more than five characters and 5mm for five or fewer characters.
Note
Eaton formerly known as Moeller
Related links
- Eaton Button Plate for Use with M22 (S) -D-X M22-DG-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -D-X M22 (S) -DR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FDR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22-DG-X M30C-FDR-X
- Eaton Button Plate for Use with M30C-FD-X M30C-FDR-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FD-X M30C-FDR-X
- Eaton Button Plate for Use with M22-DG-X M30C-FD-X M30C-FDR-X
