Schneider Electric Legend for Use with XACM, XACB, XACA
- RS Stock No.:
- 221-1941
- Mfr. Part No.:
- ZB2BY2931
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6.05
(exc. GST)
$6.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6.05 |
*price indicative
- RS Stock No.:
- 221-1941
- Mfr. Part No.:
- ZB2BY2931
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Accessory Type | Legend | |
| For Use With | XACM, XACB, XACA | |
| Standards/Approvals | REACh Regulation, REACH Declaration, NF E 52-124, REACH free of SVHC, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Accessory Type Legend | ||
For Use With XACM, XACB, XACA | ||
Standards/Approvals REACh Regulation, REACH Declaration, NF E 52-124, REACH free of SVHC, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation | ||
Series Harmony | ||
- COO (Country of Origin):
- CZ
This Schneider Electric Harmony ZB2BY2931 is a marked legend 30 x 40mm, red, marked with 0 symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signalling units.
Mercury free Yes
Related links
- Schneider Electric Legend for Use with XACB XACM XACA
- Schneider Electric Legend for Use with XACB XACM, Pre-printed "Arrow
- Schneider Electric Marked Legend for Use with XACB XACM
- Schneider ElectricLegend for Use with XACM XACA
- Schneider Electric Legend for Use with XACA, XACM
- Schneider Electric Legend for Use with XACB, XACM
- Schneider Electric Legend for Use with XACB Series, XACM Series
- Schneider Electric Legend for Use with XACM Series, XACB Series
